TRR01MZPF4990 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 92,031
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 9,554
Unit Price: ₹10.25000
Datasheet

Similar


YAGEO
In Stock: 1,20,380
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 4,090
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 3,29,588
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 66,927
Unit Price: ₹15.84000
Datasheet

Similar


YAGEO
In Stock: 5,39,056
Unit Price: ₹9.32000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.52468
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.52331
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,65,741
Unit Price: ₹9.32000
Datasheet
499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF4990

DigiKey Part Number
RHM499BHTR-ND - Tape & Reel (TR)
RHM499BHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR01MZPF4990
Description
RES SMD 499 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF4990 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes