
TRR03EZPF1131 | |
|---|---|
DigiKey Part Number | RHM1.13KBJTR-ND - Tape & Reel (TR) RHM1.13KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1131 |
Description | RES SMD 1.13K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.33700 | ₹63.37 |
| 25 | ₹4.92040 | ₹123.01 |
| 50 | ₹4.11880 | ₹205.94 |
| 100 | ₹3.50380 | ₹350.38 |
| 250 | ₹2.87012 | ₹717.53 |
| 500 | ₹2.51044 | ₹1,255.22 |
| 1,000 | ₹2.22528 | ₹2,225.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.75507 | ₹8,775.35 |