TRR10-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF10R0

DigiKey Part Number
RHM10.0BLTR-ND - Tape & Reel (TR)
RHM10.0BLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR10EZPF10R0
Description
RES SMD 10 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹9.85000₹98.50
25₹7.84480₹196.12
50₹6.69100₹334.55
100₹5.78580₹578.58
250₹4.88072₹1,220.18
500₹4.35890₹2,179.45
1,000₹3.94449₹3,944.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.26492₹16,324.60
Manufacturers Standard Package