
TRR10EZPF10R0 | |
---|---|
DigiKey Part Number | RHM10.0BLTR-ND - Tape & Reel (TR) RHM10.0BLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF10R0 |
Description | RES SMD 10 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF10R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹9.85000 | ₹98.50 |
25 | ₹7.84480 | ₹196.12 |
50 | ₹6.69100 | ₹334.55 |
100 | ₹5.78580 | ₹578.58 |
250 | ₹4.88072 | ₹1,220.18 |
500 | ₹4.35890 | ₹2,179.45 |
1,000 | ₹3.94449 | ₹3,944.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.26492 | ₹16,324.60 |