750 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR006YVPFLR750

DigiKey Part Number
846-UCR006YVPFLR750TR-ND - Tape & Reel (TR)
846-UCR006YVPFLR750CT-ND - Cut Tape (CT)
846-UCR006YVPFLR750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR006YVPFLR750
Description
THICK FILM LOW OHMIC CHIP RESIST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.013" W (0.62mm x 0.32mm)
Height - Seated (Max)
0.011" (0.29mm)
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
In-Stock: 13,934
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹30.19200₹301.92
25₹25.34640₹633.66
50₹22.51380₹1,125.69
100₹20.28660₹2,028.66
250₹18.02588₹4,506.47
500₹16.72130₹8,360.65
1,000₹15.68414₹15,684.14
5,000₹14.02095₹70,104.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹13.29851₹1,99,477.65
30,000₹12.95997₹3,88,799.10
45,000₹12.79485₹5,75,768.25
Manufacturers Standard Package