
UCR03EVPFLR100 | |
|---|---|
DigiKey Part Number | RHM1239TR-ND - Tape & Reel (TR) RHM1239CT-ND - Cut Tape (CT) RHM1239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFLR100 |
Description | RES 0.1 OHM 1% 1/4W 0603 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EVPFLR100 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R100FNEA | Vishay Dale | 33,189 | 541-2719-1-ND | ₹24.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹38.57900 | ₹385.79 |
| 25 | ₹32.80160 | ₹820.04 |
| 50 | ₹29.18580 | ₹1,459.29 |
| 100 | ₹26.11070 | ₹2,611.07 |
| 250 | ₹22.73740 | ₹5,684.35 |
| 500 | ₹20.62766 | ₹10,313.83 |
| 1,000 | ₹18.83475 | ₹18,834.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.64257 | ₹78,212.85 |
| 10,000 | ₹14.59908 | ₹1,45,990.80 |
| 15,000 | ₹14.06307 | ₹2,10,946.05 |
| 25,000 | ₹13.45695 | ₹3,36,423.75 |
| 35,000 | ₹13.09577 | ₹4,58,351.95 |
| 50,000 | ₹12.74291 | ₹6,37,145.50 |