New at DigiKey
100 mOhms ±1% 1.25W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR10CEVPFLR100

DigiKey Part Number
846-UCR10CEVPFLR100TR-ND - Tape & Reel (TR)
846-UCR10CEVPFLR100CT-ND - Cut Tape (CT)
846-UCR10CEVPFLR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR10CEVPFLR100
Description
2012(0805)SIZE, HIGH POWER SINTE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1.25W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±60ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹23.76200₹237.62
25₹21.13440₹528.36
100₹18.23650₹1,823.65
250₹16.85548₹4,213.87
500₹16.02612₹8,013.06
1,000₹15.34307₹15,343.07
2,500₹14.62088₹36,552.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.18608₹70,930.40
10,000₹13.82806₹1,38,280.60
15,000₹13.64877₹2,04,731.55
25,000₹13.45013₹3,36,253.25
35,000₹13.33398₹4,66,689.30
50,000₹13.22242₹6,61,121.00
Manufacturers Standard Package