
UDZLVFHTE-17150 | |
|---|---|
DigiKey Part Number | 846-UDZLVFHTE-17150TR-ND - Tape & Reel (TR) 846-UDZLVFHTE-17150CT-ND - Cut Tape (CT) 846-UDZLVFHTE-17150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVFHTE-17150 |
Description | DIODE ZENER 150V UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 150 V ±6.67% Surface Mount UMD2 |
Category | Operating Temperature 150°C (TJ) |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.67% | Supplier Device Package UMD2 |
Current - Reverse Leakage @ Vr 200 nA @ 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.53000 | ₹42.53 |
| 10 | ₹26.36800 | ₹263.68 |
| 100 | ₹16.65270 | ₹1,665.27 |
| 500 | ₹12.45452 | ₹6,227.26 |
| 1,000 | ₹11.09736 | ₹11,097.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.36909 | ₹28,107.27 |
| 6,000 | ₹8.49739 | ₹50,984.34 |
| 9,000 | ₹8.05309 | ₹72,477.81 |
| 15,000 | ₹7.71391 | ₹1,15,708.65 |