Zener Diode 82 V 200 mW ±6.1% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVFHTE-1782

DigiKey Part Number
846-UDZLVFHTE-1782TR-ND - Tape & Reel (TR)
846-UDZLVFHTE-1782CT-ND - Cut Tape (CT)
846-UDZLVFHTE-1782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVFHTE-1782
Description
DIODE ZENER 82V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 200 mW ±6.1% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
200 nA @ 63 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,691
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹25.34700₹253.47
100₹16.07460₹1,607.46
500₹12.23718₹6,118.59
1,000₹10.29146₹10,291.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.04091₹27,122.73
6,000₹7.64125₹45,847.50
9,000₹6.52302₹58,707.18
15,000₹6.42896₹96,434.40
21,000₹5.83819₹1,22,601.99
30,000₹5.70764₹1,71,229.20
Manufacturers Standard Package