
UDZLVTE-1782 | |
|---|---|
DigiKey Part Number | UDZLVTE-1782TR-ND - Tape & Reel (TR) UDZLVTE-1782CT-ND - Cut Tape (CT) UDZLVTE-1782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1782 |
Description | DIODE ZENER 82V 200MW SOD323FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 200 mW Surface Mount SOD-323FL |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1782 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 63 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.53000 | ₹105.30 |
| 100 | ₹4.93890 | ₹493.89 |
| 500 | ₹4.89226 | ₹2,446.13 |
| 1,000 | ₹4.84567 | ₹4,845.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.98195 | ₹8,945.85 |
| 6,000 | ₹2.93986 | ₹17,639.16 |
| 9,000 | ₹2.72517 | ₹24,526.53 |
| 15,000 | ₹2.56262 | ₹38,439.30 |