
UMN20NTR | |
---|---|
DigiKey Part Number | 846-UMN20NTR-ND - Tape & Reel (TR) 846-UMN20NTRCT-ND - Cut Tape (CT) 846-UMN20NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN20NTR |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMN20NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 20 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹50.58000 | ₹50.58 |
10 | ₹29.99400 | ₹299.94 |
100 | ₹24.03970 | ₹2,403.97 |
500 | ₹18.25026 | ₹9,125.13 |
1,000 | ₹16.37963 | ₹16,379.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹10.93454 | ₹32,803.62 |
6,000 | ₹10.47132 | ₹62,827.92 |
9,000 | ₹10.42695 | ₹93,842.55 |