
BZX84B11VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B11VLT116TR-ND - Tape & Reel (TR) 846-BZX84B11VLT116CT-ND - Cut Tape (CT) 846-BZX84B11VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11VLT116 |
Description | DIODE ZENER 11V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.10795 | ₹12,323.85 |
| 6,000 | ₹3.67417 | ₹22,045.02 |
| 9,000 | ₹3.45296 | ₹31,076.64 |
| 15,000 | ₹3.20398 | ₹48,059.70 |
| 21,000 | ₹3.05641 | ₹64,184.61 |
| 30,000 | ₹2.91293 | ₹87,387.90 |
| 75,000 | ₹2.59781 | ₹1,94,835.75 |
| 1,50,000 | ₹2.40306 | ₹3,60,459.00 |
| 3,00,000 | ₹2.23934 | ₹6,71,802.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.41900 | ₹134.19 |
| 100 | ₹8.33080 | ₹833.08 |
| 500 | ₹6.09064 | ₹3,045.32 |
| 1,000 | ₹5.36379 | ₹5,363.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.81000 | ₹108.10 |
| 100 | ₹4.56610 | ₹456.61 |
| 500 | ₹4.47292 | ₹2,236.46 |
| 1,000 | ₹4.28656 | ₹4,286.56 |