
2SC2413KT146Q | |
---|---|
DigiKey Part Number | 846-2SC2413KT146QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC2413KT146Q |
Description | TRANS NPN 25V 0.05A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 300MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2413KT146Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹9.06302 | ₹27,189.06 |
6,000 | ₹8.22413 | ₹49,344.78 |
9,000 | ₹7.79650 | ₹70,168.50 |
15,000 | ₹7.31578 | ₹1,09,736.70 |
21,000 | ₹7.03108 | ₹1,47,652.68 |
30,000 | ₹6.75430 | ₹2,02,629.00 |
75,000 | ₹6.14695 | ₹4,61,021.25 |