
UMZ36NUMTL | |
---|---|
DigiKey Part Number | 846-UMZ36NUMTLTR-ND - Tape & Reel (TR) 846-UMZ36NUMTLCT-ND - Cut Tape (CT) 846-UMZ36NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ36NUMTL |
Description | TVS DIODE 33VWM UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 35.07V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹24.75800 | ₹247.58 |
100 | ₹15.63600 | ₹1,563.60 |
500 | ₹11.69416 | ₹5,847.08 |
1,000 | ₹10.41985 | ₹10,419.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹8.79709 | ₹26,391.27 |
6,000 | ₹7.97861 | ₹47,871.66 |
9,000 | ₹7.56144 | ₹68,052.96 |
15,000 | ₹7.09240 | ₹1,06,386.00 |
21,000 | ₹6.81460 | ₹1,43,106.60 |
30,000 | ₹6.54452 | ₹1,96,335.60 |
75,000 | ₹5.95192 | ₹4,46,394.00 |
1,50,000 | ₹5.87903 | ₹8,81,854.50 |