
UMZ6.8NFMFHT106 | |
|---|---|
DigiKey Part Number | 846-UMZ6.8NFMFHT106TR-ND - Tape & Reel (TR) 846-UMZ6.8NFMFHT106CT-ND - Cut Tape (CT) 846-UMZ6.8NFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ6.8NFMFHT106 |
Description | 5V, 200MW, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 28pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹16.21400 | ₹162.14 |
| 25 | ₹14.35080 | ₹358.77 |
| 100 | ₹12.28190 | ₹1,228.19 |
| 250 | ₹11.30160 | ₹2,825.40 |
| 500 | ₹10.71080 | ₹5,355.40 |
| 1,000 | ₹10.22344 | ₹10,223.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.62145 | ₹28,864.35 |
| 6,000 | ₹9.32683 | ₹55,960.98 |
| 9,000 | ₹9.17934 | ₹82,614.06 |
| 15,000 | ₹9.01599 | ₹1,35,239.85 |
| 21,000 | ₹8.92043 | ₹1,87,329.03 |
| 30,000 | ₹8.82857 | ₹2,64,857.10 |
| 75,000 | ₹8.63080 | ₹6,47,310.00 |