VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS24VUA1LAMTR

DigiKey Part Number
846-VS24VUA1LAMTR-ND - Tape & Reel (TR)
846-VS24VUA1LAMCT-ND - Cut Tape (CT)
846-VS24VUA1LAMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS24VUA1LAMTR
Description
TVS DIODE 24VWM 38.9VC PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,774
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.68000₹57.68
10₹44.81400₹448.14
100₹30.17160₹3,017.16
500₹23.24988₹11,624.94
1,000₹19.96650₹19,966.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.46462₹43,393.86
6,000₹14.28714₹85,722.84
9,000₹14.19840₹1,27,785.60
Manufacturers Standard Package