Zener Diode 8.79 V 500 mW ±2.5% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.79 V 500 mW ±2.5% Surface Mount
YDZVFHTR27

YFZVFHTR9.1B

DigiKey Part Number
YFZVFHTR9.1BTR-ND - Tape & Reel (TR)
YFZVFHTR9.1BCT-ND - Cut Tape (CT)
YFZVFHTR9.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR9.1B
Description
DIODE ZENER 8.79V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.79 V 500 mW ±2.5% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR9.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,960
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹20.31500₹203.15
100₹9.69130₹969.13
500₹9.64476₹4,822.38
1,000₹9.59816₹9,598.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.98895₹20,966.85
6,000₹6.76189₹40,571.34
9,000₹6.14738₹55,326.42
15,000₹6.05709₹90,856.35
Manufacturers Standard Package