Box Metal, Aluminum Gray Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm)
010505030
010505030

010505030

DigiKey Part Number
902-1208-ND
Manufacturer
Manufacturer Product Number
010505030
Description
BOX ALUM GRAY 1.97"L X 1.77"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
010505030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
1.969" L x 1.772" W (50.00mm x 45.00mm)
Height
1.181" (30.00mm)
Area (L x W)
3.48in² (22.5cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,241.12000₹2,241.12
5₹1,916.09000₹9,580.45
10₹1,790.84900₹17,908.49
25₹1,637.91160₹40,947.79
50₹1,530.87820₹76,543.91
100₹1,449.04230₹1,44,904.23
Manufacturers Standard Package