
18K201-301L5 | |
|---|---|
DigiKey Part Number | 1868-1075-ND |
Manufacturer | |
Manufacturer Product Number | 18K201-301L5 |
Description | CONN SMP MINI JACK R/A 50OHM |
Customer Reference | |
Detailed Description | SMP, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,336.17000 | ₹2,336.17 |
| 10 | ₹1,985.14100 | ₹19,851.41 |
| 25 | ₹1,860.81240 | ₹46,520.31 |
| 50 | ₹1,772.02500 | ₹88,601.25 |
| 100 | ₹1,687.50530 | ₹1,68,750.53 |
| 300 | ₹1,561.76940 | ₹4,68,530.82 |
| 500 | ₹1,506.56602 | ₹7,53,283.01 |