
51S1RR-001N4 | |
|---|---|
DigiKey Part Number | 1868-1308-ND |
Manufacturer | |
Manufacturer Product Number | 51S1RR-001N4 |
Description | CONN TERMINATOR PLUG BNC 50OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Rosenberger | Body Finish White Bronze |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style BNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 2 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,636.12000 | ₹3,636.12 |
| 10 | ₹3,090.23400 | ₹30,902.34 |
| 30 | ₹2,859.75400 | ₹85,792.62 |
| 50 | ₹2,758.56660 | ₹1,37,928.33 |
| 100 | ₹2,627.02520 | ₹2,62,702.52 |
| 250 | ₹2,462.76808 | ₹6,15,692.02 |