



53S101-272N5 | |
|---|---|
DigiKey Part Number | 1868-1350-ND |
Manufacturer | |
Manufacturer Product Number | 53S101-272N5 |
Description | CONN N TYPE PLG STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Insulator | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,121.85000 | ₹2,121.85 |
| 10 | ₹1,803.14900 | ₹18,031.49 |
| 25 | ₹1,690.20760 | ₹42,255.19 |
| 50 | ₹1,609.54580 | ₹80,477.29 |
| 100 | ₹1,532.76060 | ₹1,53,276.06 |
| 250 | ₹1,436.89456 | ₹3,59,223.64 |
| 500 | ₹1,368.40286 | ₹6,84,201.43 |