53ZB01-090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹43.37062
Datasheet

Parametric Equivalent


TDK
In Stock: 1,169
Unit Price: ₹219.92000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹117.59452
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹217.13456
Datasheet
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53ZB01-090

DigiKey Part Number
53ZB01-090-ND
Manufacturer
Manufacturer Product Number
53ZB01-090
Description
GDT 90V 20KA 2 POLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bag
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
300₹428.96000₹1,28,688.00