
64S201-K00B1 | |
|---|---|
DigiKey Part Number | 1868-1459-ND |
Manufacturer | |
Manufacturer Product Number | 64S201-K00B1 |
Description | COAX ADAPT 4.3/10 TO 4.3/10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 12 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 4.3/10 Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) 4.3/10 Jack, Female Socket | Operating Temperature -55°C ~ 90°C |
Impedance 50 Ohms | Base Product Number |
Style Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹11,781.87880 | ₹2,94,546.97 |