
L99-M0014-1000-A | |
|---|---|
DigiKey Part Number | 1868-1554-ND |
Manufacturer | |
Manufacturer Product Number | L99-M0014-1000-A |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge, Magnetic | |
Base Product Number |