
L99-M0043-210-C | |
|---|---|
DigiKey Part Number | 1868-L99-M0043-210-C-ND |
Manufacturer | |
Manufacturer Product Number | L99-M0043-210-C |
Description | MAGNETIC RJ45 ADAPTOR CABLE GREY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.69' (210.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Rosenberger | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 0.69' (210.0mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color White |
Connector Type Jack to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,618.30000 | ₹4,618.30 |
| 10 | ₹3,925.55300 | ₹39,255.53 |
| 25 | ₹3,679.84040 | ₹91,996.01 |
| 50 | ₹3,504.35280 | ₹1,75,217.64 |
| 100 | ₹3,337.26090 | ₹3,33,726.09 |
| 250 | ₹3,128.62676 | ₹7,82,156.69 |

