New Product
Image for W2S101-40M/02S-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S101-40M/02S-08

DigiKey Part Number
1868-W2S101-40M/02S-08-ND
Manufacturer
Manufacturer Product Number
W2S101-40M/02S-08
Description
SMPX STIFFENER, VERTICAL, 8-CH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Stiffener For SMPX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bulk
Part Status
Active
Connector Style
SMPX
Accessory Type
Stiffener
For Use With/Related Products
SMPX Connectors
Body Material
Stainless Steel
Body Finish
Passivated
Features
8 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,324.17000₹1,324.17
10₹1,173.58400₹11,735.84
100₹1,040.03960₹1,04,003.96
1,000₹921.66918₹9,21,669.18
Manufacturers Standard Package