
W2S201-40M/02S-04 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/02S-04-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/02S-04 |
Description | SMPX STIFFENER, EDGE, 4-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Stiffener For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Stiffener | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | 4 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,273.85000 | ₹1,273.85 |
| 10 | ₹1,128.66900 | ₹11,286.69 |
| 100 | ₹1,000.17470 | ₹1,00,017.47 |
| 1,000 | ₹886.33678 | ₹8,86,336.78 |
