3300 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100MU332MA13216

DigiKey Part Number
100MU332MA13216-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100MU332MA13216
Description
CAP FILM 3300PF 20% 100VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100MU332MA13216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹127.65333₹3,82,959.99
Manufacturers Standard Package