100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100TXW100MEFC8X30

DigiKey Part Number
1189-1011-ND
Manufacturer
Manufacturer Product Number
100TXW100MEFC8X30
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100TXW100MEFC8X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
785 mA @ 120 Hz
Ripple Current @ High Frequency
1.57 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,743
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹137.92000₹137.92
10₹81.91000₹819.10
50₹68.17480₹3,408.74
100₹61.71710₹6,171.71
500₹50.59254₹25,296.27
1,000₹47.08875₹47,088.75
2,500₹45.97611₹1,14,940.27
5,000₹41.07266₹2,05,363.30
Manufacturers Standard Package