
100TXW220MEFC8X60 | |
|---|---|
DigiKey Part Number | 1189-1016-ND |
Manufacturer | |
Manufacturer Product Number | 100TXW220MEFC8X60 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100TXW220MEFC8X60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 10 | ₹162.61000 | ₹1,626.10 |
| 50 | ₹128.20520 | ₹6,410.26 |
| 100 | ₹117.33980 | ₹11,733.98 |
| 500 | ₹98.65602 | ₹49,328.01 |
| 1,000 | ₹92.77971 | ₹92,779.71 |
| 3,000 | ₹89.28275 | ₹2,67,848.25 |