100YXF47MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 36,243
Unit Price: ₹48.46000
Datasheet

Direct


Nichicon
In Stock: 43,574
Unit Price: ₹52.18000
Datasheet
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF47MEFC10X16

DigiKey Part Number
1189-3969-ND
Manufacturer
Manufacturer Product Number
100YXF47MEFC10X16
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXF47MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
203 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
310 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes