100YXG470MEFC18X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 4,314
Unit Price: ₹307.51000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ₹671.87000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹223.10034
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹498.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12,334
Unit Price: ₹226.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹95.09942
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXG470MEFC18X31.5

DigiKey Part Number
100YXG470MEFC18X31.5-ND
Manufacturer
Manufacturer Product Number
100YXG470MEFC18X31.5
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXG470MEFC18X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
896.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.63 A @ 100 kHz
Impedance
47 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes