100YXH330MEFCG412.5X40 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹86.79965
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹77.26983
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 48
Unit Price: ₹341.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 534
Unit Price: ₹212.46000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXH330MEFCG412.5X40

DigiKey Part Number
100YXH330MEFCG412.5X40-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100YXH330MEFCG412.5X40
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXH330MEFCG412.5X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
704 mA @ 120 Hz
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes