
100ZLH47MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-2153-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH47MEFC8X16 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH47MEFC8X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 292.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 585 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹47.33800 | ₹473.38 |
| 50 | ₹36.39840 | ₹1,819.92 |
| 100 | ₹32.59650 | ₹3,259.65 |
| 500 | ₹26.03430 | ₹13,017.15 |
| 1,000 | ₹23.61892 | ₹23,618.92 |
| 3,000 | ₹21.17838 | ₹63,535.14 |
| 5,000 | ₹20.40960 | ₹1,02,048.00 |