WXA SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10WXA1000MEFCT810X9

DigiKey Part Number
1189-3703-1-ND - Cut Tape (CT)
1189-3703-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10WXA1000MEFCT810X9
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10WXA1000MEFCT810X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,877
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹47.92000₹47.92
10₹29.90500₹299.05
50₹22.22040₹1,111.02
100₹19.76240₹1,976.24
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹16.26250₹8,131.25
1,000₹14.86218₹14,862.18
1,500₹14.15462₹21,231.93
2,500₹13.36531₹33,413.28
3,500₹12.90102₹45,153.57
5,000₹12.45253₹62,262.65
6,000₹12.23932₹73,435.92
12,000₹11.51712₹1,38,205.44
12,500₹11.47870₹1,43,483.75
Manufacturers Standard Package