
10ZLG100MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-1527-1-ND - Cut Tape (CT) 1189-1527-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLG100MEFCT15X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG100MEFCT15X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 109.35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.84200 | ₹158.42 |
| 50 | ₹11.49920 | ₹574.96 |
| 100 | ₹10.12000 | ₹1,012.00 |
| 500 | ₹7.73072 | ₹3,865.36 |
| 1,000 | ₹6.97311 | ₹6,973.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.64510 | ₹13,290.20 |
| 4,000 | ₹6.09530 | ₹24,381.20 |
| 6,000 | ₹5.81776 | ₹34,906.56 |
| 10,000 | ₹5.50822 | ₹55,082.20 |
| 14,000 | ₹5.32625 | ₹74,567.50 |
| 20,000 | ₹5.15034 | ₹1,03,006.80 |
| 24,000 | ₹5.06672 | ₹1,21,601.28 |
| 48,000 | ₹4.78359 | ₹2,29,612.32 |
| 50,000 | ₹4.76853 | ₹2,38,426.50 |