
10ZLQ5600MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-3621-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLQ5600MEFC12.5X25 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLQ5600MEFC12.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.198 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹86.10400 | ₹861.04 |
| 50 | ₹72.10740 | ₹3,605.37 |
| 100 | ₹65.33270 | ₹6,533.27 |
| 500 | ₹53.68072 | ₹26,840.36 |
| 1,000 | ₹50.01013 | ₹50,010.13 |
| 3,000 | ₹45.42289 | ₹1,36,268.67 |
| 5,000 | ₹43.70889 | ₹2,18,544.45 |