
121MPE333J | |
|---|---|
DigiKey Part Number | 1189-2132-ND |
Manufacturer | |
Manufacturer Product Number | 121MPE333J |
Description | CAP FILM 0.033UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 121MPE333J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.374" W (18.00mm x 9.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.03000 | ₹191.03 |
| 10 | ₹129.06300 | ₹1,290.63 |
| 50 | ₹104.38700 | ₹5,219.35 |
| 100 | ₹96.77370 | ₹9,677.37 |
| 500 | ₹83.89536 | ₹41,947.68 |
| 1,000 | ₹79.91072 | ₹79,910.72 |
| 3,000 | ₹74.98584 | ₹2,24,957.52 |
| 5,000 | ₹73.16331 | ₹3,65,816.55 |