160BXC220M16X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹104.52685
Datasheet

Direct


Nichicon
In Stock: 279
Unit Price: ₹201.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 115
Unit Price: ₹260.01000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ₹263.56000
Datasheet
BXC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160BXC220M16X31.5

DigiKey Part Number
160BXC220M16X31.5-ND
Manufacturer
Manufacturer Product Number
160BXC220M16X31.5
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160BXC220M16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.067 A @ 120 Hz
Ripple Current @ High Frequency
2.37 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
200₹79.69740₹15,939.48
Manufacturers Standard Package