
200MXC1500MEFCSN30X50 | |
---|---|
DigiKey Part Number | 1189-200MXC1500MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC1500MEFCSN30X50 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC1500MEFCSN30X50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.62 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹840.37000 | ₹840.37 |
10 | ₹598.19600 | ₹5,981.96 |
50 | ₹498.15080 | ₹24,907.54 |
100 | ₹466.64820 | ₹46,664.82 |
500 | ₹412.57888 | ₹2,06,289.44 |
1,000 | ₹395.58961 | ₹3,95,589.61 |