MXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160MXG820MEFCSN20X50

DigiKey Part Number
1189-3365-ND
Manufacturer
Manufacturer Product Number
160MXG820MEFCSN20X50
Description
CAP ALUM 820UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160MXG820MEFCSN20X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.47 A @ 120 Hz
Ripple Current @ High Frequency
3.705 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹449.91000₹449.91
10₹308.99300₹3,089.93
50₹250.60180₹12,530.09
200₹216.88945₹43,377.89
600₹197.76597₹1,18,659.58
1,000₹190.62062₹1,90,620.62
2,600₹179.62102₹4,67,014.65
5,000₹173.56692₹8,67,834.60
Manufacturers Standard Package