Parametric Equivalent

16TGV2200M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-2681-2-ND - Tape & Reel (TR) 1189-2681-1-ND - Cut Tape (CT) 1189-2681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TGV2200M16X21.5 |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 41mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TGV2200M16X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹123.49630 | ₹74,097.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹284.22000 | ₹284.22 |
| 10 | ₹187.21100 | ₹1,872.11 |
