TLV SERIES 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TLV3300M18X16.5

DigiKey Part Number
1189-16TLV3300M18X16.5TR-ND - Tape & Reel (TR)
1189-16TLV3300M18X16.5CT-ND - Cut Tape (CT)
1189-16TLV3300M18X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TLV3300M18X16.5
Description
CAP ALUM 3300UF 20% 16V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16TLV3300M18X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.236 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.42000$3.42
10$2.30400$23.04
50$1.84060$92.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$1.73152$216.44
250$1.61160$402.90
375$1.55109$581.66
625$1.48363$927.27
875$1.44399$1,263.49
1,250$1.40568$1,757.10
1,500$1.38747$2,081.20
3,000$1.32585$3,977.55
3,125$1.32256$4,133.00
Manufacturers Standard Package