16YXA47M5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹4.98564
Datasheet

Upgrade


Rubycon
In Stock: 1,916
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 163
Unit Price: ₹25.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹24.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 490
Unit Price: ₹27.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,287
Unit Price: ₹27.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 71
Unit Price: ₹37.27000
Datasheet

Upgrade


WEC
In Stock: 1,200
Unit Price: ₹6.80258
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 24,973
Unit Price: ₹21.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 743
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,210
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 35,131
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 26,479
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 442
Unit Price: ₹11.18000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXA47M5X11

DigiKey Part Number
16YXA47M5X11-ND
Manufacturer
Manufacturer Product Number
16YXA47M5X11
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXA47M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes