16YXH2700MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 378
Unit Price: ₹444.50000
Datasheet

Direct


Nichicon
In Stock: 597
Unit Price: ₹147.23000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 49
Unit Price: ₹230.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,000
Unit Price: ₹143.51000
Datasheet

Upgrade


Nichicon
In Stock: 600
Unit Price: ₹231.10000
Datasheet
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH2700MEFC16X20

DigiKey Part Number
16YXH2700MEFC16X20-ND
Manufacturer
Manufacturer Product Number
16YXH2700MEFC16X20
Description
CAP ALUM 2700UF 20% 16V RADIAL
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH2700MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.771 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes