
420HXW150MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-420HXW150MEFR18X30-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW150MEFR18X30 |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹486.43000 | ₹486.43 |
| 10 | ₹330.25100 | ₹3,302.51 |
| 50 | ₹271.50680 | ₹13,575.34 |
| 200 | ₹235.22475 | ₹47,044.95 |
| 600 | ₹225.75552 | ₹1,35,453.31 |