
16YXS56MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-16YXS56MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS56MEFC5X11 |
Description | CAP ALUM 56UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Impedance | 580 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.56200 | ₹155.62 |
| 50 | ₹11.25680 | ₹562.84 |
| 100 | ₹9.89640 | ₹989.64 |
| 500 | ₹7.53874 | ₹3,769.37 |
| 1,000 | ₹6.79140 | ₹6,791.40 |
| 3,000 | ₹5.85519 | ₹17,565.57 |
| 6,000 | ₹5.39050 | ₹32,343.00 |