Image for 180RX30330MDLC18X45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180RX30330MDLC18X45

DigiKey Part Number
180RX30330MDLC18X45-ND
Manufacturer
Manufacturer Product Number
180RX30330MDLC18X45
Description
CAP ALUM 330UF 20% 180V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
180RX30330MDLC18X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-25°C ~ 130°C
Polarization
Polar
Ratings
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
200₹284.67855₹56,935.71
Manufacturers Standard Package