
200LLE8R2MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-1184-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE8R2MEFC8X9 |
Description | CAP ALUM 8.2UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE8R2MEFC8X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.03100 | ₹310.31 |
| 50 | ₹22.97960 | ₹1,148.98 |
| 100 | ₹20.42640 | ₹2,042.64 |
| 500 | ₹16.00750 | ₹8,003.75 |
| 2,000 | ₹13.45094 | ₹26,901.88 |
| 4,000 | ₹12.48623 | ₹49,944.92 |
| 6,000 | ₹11.99910 | ₹71,994.60 |