
200RX3022M8X20 | |
---|---|
DigiKey Part Number | 1189-200RX3022M8X20-ND |
Manufacturer | |
Manufacturer Product Number | 200RX3022M8X20 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 200RX3022M8X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -25°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.99000 | ₹70.99 |
10 | ₹44.72500 | ₹447.25 |
50 | ₹33.63240 | ₹1,681.62 |
100 | ₹30.10060 | ₹3,010.06 |
500 | ₹24.01126 | ₹12,005.63 |
1,000 | ₹22.09005 | ₹22,090.05 |
3,000 | ₹19.68786 | ₹59,063.58 |
5,000 | ₹18.78963 | ₹93,948.15 |